AD7894BRZ-3
![Фото 1/2 AD7894BRZ-3](https://static.chipdip.ru/lib/304/DOC005304627.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
7 200 руб.
1 шт.
на сумму 7 200 руб.
Плати частями
от 1 800 руб. × 4 платежа
от 1 800 руб. × 4 платежа
Описание
Электроэлемент
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | SPI |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 14 |
Number of Inputs | 1 |
Online Catalog | 14 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7894BRZ3 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 200k |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | -1 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | +/-3 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | +/-2.5 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 27.5 mW |
Power Consumption: | 20 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 200 kS/s |
Series: | AD7894 |
SNR - Signal to Noise Ratio: | 77 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем