MC74LCX541DTG

Фото 1/2 MC74LCX541DTG
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.88 руб.
от 75 шт.67.25 руб.
2 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002981852

Описание

Электроэлемент
IC, CMOS OCTAL BUFFER, SMD; Logic Family / Base Number:74LCX541; Logic Device Type:Buffer, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic IC Family:74LCX; Logic IC Base Number:74541; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74541; Logic Function Number:74541G; Logic IC Base Number:74541; Logic IC Function:Low Voltage CMOS Octal Buffer; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 3.6V; Termination Type:Surface Mount Device

Технические параметры

Bus Hold NO
High Level Output Current -24(mA)
Input Signal Type Single-Ended
Logic Family LCX
Logical Function Buffer/Line Driver
Low Level Output Current 24(mA)
Mounting Surface Mount
Number of Elements 1
Number of Channels 8
Number of Input Enables per Chip 0
Number of Inputs 8
Number of Output Enables per Chip 2 LOW
Number of Outputs 8
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Type 3-State
Package Type TSSOP W
Packaging Tape and Reel
Pin Count 20
Polarity Non-Inverting
Propagation Delay Time 9.5(ns)
Quiescent Current 10(uA)
Rad Hardened No
Technology CMOS
Tolerant I/Os 5
Input Type TTL
Logic Function Buffer
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Propagation Delay Test Condition 50pF
Schmitt Trigger Input No
Width 4.5mm
Number of Bits per Element 8
Number of Elements 1
Sink Current 24mA
Source Current 24mA
Supply Voltage 2V~3.6V
Вес, г 11

Техническая документация

Datasheet
pdf, 112 КБ
Datasheet
pdf, 1680 КБ
Документация
pdf, 220 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем