AD8195ACPZ
![Фото 1/3 AD8195ACPZ](https://static.chipdip.ru/lib/177/DOC004177714.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/863/DOC025863803.jpg)
![](https://static.chipdip.ru/lib/213/DOC027213047.jpg)
1 720 руб.
от 2 шт. —
1 590 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Описание
Электроэлемент
HDMI/DVI Buffer with Equalization 40-Pin LFCSP EP Tray
Технические параметры
Applications | HDTV |
Category | Integrated Circuits(ICs) |
Family | Linear-Video Processing |
Mounting Type | Surface Mount |
Online Catalog | Video Processing |
Package / Case | 40-VFQFN Exposed Pad, CSP |
Packaging | Tray |
Standard Package | 1 |
Supplier Device Package | 40-LFCSP-VQ(6x6) |
Type | HDMI/DVI Buffer |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Product Category | HDMI/DVI Buffer with Equalization |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Pin Count | 40 |
Supplier Package | LFCSP EP |
Standard Package Name | CSP |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 6 |
Package Width | 6 |
PCB changed | 40 |
Lead Shape | No Lead |
Base Product Number | AD8195 -> |
Control Interface | Parallel |
ECCN | EAR99 |
Function | Buffer |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | HDMI 1.3a |
Voltage - Supply | 3.0V ~ 3.6V |
IC Type | Video Buffer Amplifier IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Package Type | LFCSP |
Width | 6mm |
Brand: | Analog Devices |
Data Rate: | 250 Mb/s to 2.25 Gb/s |
Development Kit: | AD8195-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Pd - Power Dissipation: | 1047 mW |
Product Category: | Equalizers |
Product Type: | Equalizers |
Product: | Cable Equalizers |
Series: | AD8195 |
Subcategory: | Equalizers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 498 КБ
Datasheet
pdf, 595 КБ
Datasheet AD8195ACPZ
pdf, 1033 КБ
Datasheet AD8195ACPZ
pdf, 592 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем