AD8622ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 2 шт. —
1 300 руб.
от 10 шт. —
1 220 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Посмотреть аналоги6
Описание
Электроэлемент
; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8622ARZ-REEL7
Технические параметры
Common Mode Rejection Ratio | 125(dB) |
Dual Supply Voltage (Max) | '±15(V) |
Dual Supply Voltage (Min) | '±2.5(V) |
Dual Supply Voltage (Typ) | '±3/±5/±9/±12(V)' |
Input Bias Current | 0.2(nA) |
Input Offset Voltage | 0.125(mV) |
Maximum Input Offset Current | '0.0002@±15V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 125(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | '0.48@±15V(V/us) |
Supply Current | '0.5@±15V(mA) |
Technology | Bipolar |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 0.56 |
Voltage Gain in dB | 137(dB) |
3 dB Bandwidth: | 560 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 135 dB |
Development Kit: | EVAL-CN0240-SDPZ |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 11 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 560 kHz |
Ib - Input Bias Current: | 500 pA |
Input Voltage Range - Max: | 13.8 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 215 uA |
Operating Supply Voltage: | 2.5 V to 15 V |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 145 dB |
Series: | AD8622 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 480 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 15 V, +/-15 V |
Supply Voltage - Min: | 2.5 V, +/-2.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 137 dB |
Vos - Input Offset Voltage: | 10 uV |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 605 КБ
Datasheet AD8624ACPZ-R2
pdf, 589 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем