AD9221ARSZ
![AD9221ARSZ](https://static.chipdip.ru/lib/846/DOC016846334.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 370 руб.
от 2 шт. —
5 140 руб.
Добавить в корзину 1 шт.
на сумму 5 370 руб.
Плати частями
от 1 344 руб. × 4 платежа
от 1 344 руб. × 4 платежа
Описание
Электроэлемент
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Differential, Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 28-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | Internal |
Sampling Rate (Per Second) | 1.5M |
Standard Package | 47 |
Supplier Device Package | 28-SSOP |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 2.7 V ~ 5.25 V |
Analog Supply Voltage: | 5 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-0.75 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Gain Error: | +/-1.5%FSR |
INL - Integral Nonlinearity: | +/-1.25 LSB |
Input Type: | Differential/Single-Ended |
Input Voltage: | 5 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 70 mW |
Power Consumption: | 59 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1.5 MS/s |
Series: | AD9221 |
SNR - Signal to Noise Ratio: | 70.1 dB, 70.2 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
AD9221/ AD9223/ AD9220 Complete 12-Bit 1.5 / 3.0 / 10.0 MSPS Monolithic A/D Converters Data Sheet
pdf, 512 КБ
Datasheet
pdf, 464 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем