ADG1402BRMZ
![ADG1402BRMZ](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 2 шт. —
1 180 руб.
1 шт.
на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
от 329 руб. × 4 платежа
Описание
Электроэлемент
16.5V, ± 4.5V To ± 16.5V; Analog Switch Case:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADG1402BRMZ
Технические параметры
Automotive | No |
Maximum Dual Supply Voltage - (V) | ?16.5 |
Maximum On Resistance - (Ohm) | 2.7@?5V |
Maximum Single Supply Voltage - (V) | 16.5 |
Maximum Supply Current - (mA) | ?0.001@?5.5V@-40C to 125C |
Maximum Turn-Off Time - (ns) | 305@?5V |
Maximum Turn-On Time - (ns) | 375@?5V |
Military Qualified | No |
Minimum Dual Supply Voltage - (V) | ?4.5 |
Minimum Single Supply Voltage - (V) | 5 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Operating Temperature - (?C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Polarity | Non-Inverting |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Switch Architecture | SPST |
Chip Enable Signals | Yes |
Configuration | Single SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 79(Typ)±5V|82(Typ)12V|120(Typ)±15V |
Maximum On Resistance (Ohm) | 2.7±5V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | ±0.001±5.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 305±5V |
Maximum Turn-On Time (ns) | 375±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Supplier Temperature Grade | Industrial |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.000001±5.5V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 339 КБ
Datasheet ADG1401BCPZ-REEL7
pdf, 440 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем