ADG658YCPZ
![ADG658YCPZ](https://static.chipdip.ru/lib/547/DOC010547443.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 960 руб.
от 2 шт. —
1 790 руб.
от 5 шт. —
1 660 руб.
1 шт.
на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
от 490 руб. × 4 платежа
Описание
Электроэлемент
:2V To 12V, ± 2V To ± 6V; Analogue Multiplexer Case:Lfcsp-Ep; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADG658YCPZ
Технические параметры
Bandwidth | 210 MHz |
Brand | Analog Devices |
Configuration | 1x8 |
Factory Pack Quantity | 1500 |
Height | 0.83 mm |
Length | 4 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 8 Channel |
Off Isolation - Typ | 90 dB |
Off Time - Max | 30 ns |
On Resistance - Max | 45 Ohms |
Operating Supply Voltage | 5 V |
Package / Case | LFCSP EP |
Packaging | Reel |
Pd - Power Dissipation | 10 uW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
RoHS | Details |
Series | ADG658 |
Width | 4 mm |
-3db Bandwidth | 210MHz |
Base Product Number | ADG658 -> |
Channel Capacitance (CS(off), CD(off)) | 4pF, 23pF |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm |
Charge Injection | 2pC |
Current - Leakage (IS(off)) (Max) | 200pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 75Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-LFCSP-VQ (4x4) |
Switch Time (Ton, Toff) (Max) | 115ns, 45ns |
Voltage - Supply, Dual (VВ±) | В±2V ~ 6V |
Voltage - Supply, Single (V+) | 2V ~ 12V |
Bandwidth: | 210 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | 90 dB |
Off Time - Max: | 45 ns |
On Resistance - Max: | 75 Ohms |
On Time - Max: | 115 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-16 |
Packaging: | Tray |
Pd - Power Dissipation: | 10 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG658 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2 V |
Вес, г | 18.57 |
Техническая документация
ADG658_659
pdf, 388 КБ
Datasheet
pdf, 387 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем