MMBZ18VALG
![Фото 1/3 MMBZ18VALG](https://static.chipdip.ru/lib/438/DOC004438654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/735/DOC043735677.jpg)
![](https://static.chipdip.ru/lib/396/DOC037396810.jpg)
92 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
24 руб.
от 100 шт. —
9.24 руб.
2 шт.
на сумму 184 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DIODE, ZENER, 18V, 0.225W, FULL REEL; Product Range:MMBZ1 Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:14.5V; Clamping Voltage Vc Max:25V; Diode Case Style:SOT-23; No. of Pins:3Pins; Breakdown Voltage Min:17.1V; Breakdown Voltage Max:18.9V; Peak Pulse Power Dissipation:40W; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Peak Pulse Current Ippm:1.6A; Power Dissipation Max:225mW; Power Dissipation Pd:225mW; Power Dissipation Ptot Max:225mW; Termination Type:Surface Mount Device; Test Current:1mA; Zener Voltage Vz Typ:18V
Технические параметры
Clamping Voltage | 25 |
Clamping Voltage (Max) | 25V |
Configuration | Dual Common Anode |
Direction Type | Uni-Directional |
ESD Protection Voltage | 16KV@HBM/0.4KV@MM |
Leakage Current | 0.05 |
Leakage Current (Max) | 0.05uA |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -55C |
Package / Case | SOT-23 |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Peak Pulse Current | 1.6 A |
Peak Pulse Power Dissipation | 40 W |
Pin Count | 3 |
Polarity | Uni or Bi Direction |
Power Dissipation | 0.3(W) |
Product Depth (mm) | 1.3(mm) |
Product Height (mm) | 0.94(mm) |
Product Length (mm) | 2.9(mm) |
Rad Hardened | No |
Reverse Breakdown Voltage | 17.1 V |
Reverse Stand-off Voltage | 14.5 V |
Suppressor Type | Zener |
Test Current (It) | 1 mA |
Working Voltage | 14.5 |
Working Voltage (Max) | 14.5V |
Breakdown voltage | 18V |
Case | SOT23 |
Features of semiconductor devices | ESD protection |
Kind of package | reel, tape |
Manufacturer | ONSEMI |
Max. forward impulse current | 1.6A |
Max. off-state voltage | 14.5V |
Semiconductor structure | common anode, double |
Tolerance | ±5% |
Type of diode | TVS |
Вес, г | 0.05 |
Техническая документация
Документация
pdf, 142 КБ
MMBZxxxALT1G Series, SZMMBZxxxALT1G Series
pdf, 107 КБ