74LVC1G332GV
![Фото 1/4 74LVC1G332GV](https://static.chipdip.ru/lib/827/DOC043827523.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/095/DOC005095663.jpg)
![](https://static.chipdip.ru/lib/553/DOC006553262.jpg)
![](https://static.chipdip.ru/lib/605/DOC007605425.jpg)
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
89 руб.
от 10 шт. —
78 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
OR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G332GV,125)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | OR |
Height | 1 mm |
High Level Output Current | -32 mA |
Length | 3.1 mm |
Logic Family | LVC |
Logic Type | CMOS |
Low Level Output Current | 32 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 1 Gate |
Number of Input Lines | 3 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case | TSOP |
Packaging | Reel |
Part # Aliases | 74LVC1G332GV-G |
Product Category | Logic Gates |
Propagation Delay Time | 3 ns |
Quiescent Current | 100 nA |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Unit Weight | 0.000705 oz |
Width | 1.7 mm |
Base Product Number | 74LVC1G332 -> |
Current - Output High, Low | 32mA, 32mA |
Current - Quiescent (Max) | 4ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.7V ~ 2V |
Logic Level - Low | 0.7V ~ 0.8V |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 3 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | 6-TSOP |
Voltage - Supply | 1.65V ~ 5.5V |
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | OR |
High Level Output Current: | -32 mA |
Logic Family: | LVC |
Logic Function: | OR |
Logic Type: | CMOS |
Low Level Output Current: | 32 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 3 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case: | TSOP-6 |
Part # Aliases: | 935282687125 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 4.4 ns |
Quiescent Current: | 100 nA |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем