DS1388Z-33+

DS1388Z-33+
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 2 шт.620 руб.
от 10 шт.588 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002982704
Бренд: Analog Devices

Описание

Электроэлемент
RTC/SUPERVISOR, 4MB, HH:MM:SS:HH, NSOIC8; Date Format:Day; Date; Month; Year; Clock Format:HH:MM:SS:hh; Clock IC Type:RTC; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock IC Case Style:NSOIC; No. of Pins:8Pins; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Date Format YY-MM-DD-dd
Family Clock/Timing-Real Time Clocks
Features EEPROM, Leap Year, Supervisor, Trickle-Charger, Watchdog Timer
Interface I²C, 2-Wire Serial
Memory Size 512B
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 48
Supplier Device Package 8-SOIC
Time Format HH
Type Clock/Calendar
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 250 uA
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1388Z 90-1388Z+033
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C, Serial
RTC Memory Size: 512 B
Series: DS1388Z
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)

Техническая документация

Datasheet
pdf, 241 КБ
Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем