MAX4238ASA+
![Фото 1/3 MAX4238ASA+](https://static.chipdip.ru/lib/762/DOC016762061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/563/DOC044563502.jpg)
![](https://static.chipdip.ru/lib/163/DOC012163150.jpg)
690 руб.
от 2 шт. —
580 руб.
от 5 шт. —
502 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
AMP, L-NOISE, PRECISION, SMD, 4238; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.35V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:2.7V to 5.5V; Base Number:4238; I/O Type:Rail-Rail Outputs; IC Temperature Range:Automotive; Input Offset Voltage Max:0.0035mV; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1pA |
Current - Output / Channel | 40mA |
Current - Supply | 600µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 1MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 125°C |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 0.35 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 0.1µV |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 30nV/√Hz |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Slew Rate | 0.35V/µs |
Typical Voltage Gain | 150 dB |
Width | 4mm |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 30 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gain V/V: | 1 V/V |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4238A |
Pd - Power Dissipation: | 471 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Series: | MAX4238A |
Shutdown: | Shutdown |
SR - Slew Rate: | 350 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Low Noise Amplifier |
Vos - Input Offset Voltage: | 100 nV |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем