MAX4489AUA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1pA |
Current - Output / Channel | 48mA |
Current - Supply | 2.5mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 42MHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40°C ~ 125°C |
Output Type | Rail-to-Rail |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 10 V/µs |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Voltage - Input Offset | 70µV |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V |
Amplifier Type: | Wideband Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 21 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 42 MHz |
Ib - Input Bias Current: | 150 pA |
In - Input Noise Current Density: | 0.0005 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 48 mA |
Package / Case: | UMAX-8 |
Packaging: | Tube |
Part # Aliases: | MAX4489 |
Pd - Power Dissipation: | 362 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | MAX4489 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 350 uV |
Вес, г | 0.0247 |
Техническая документация
Datasheet
pdf, 2464 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем