MAX4634EUB+

MAX4634EUB+
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 2 шт.570 руб.
от 10 шт.503 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002982777
Бренд: Analog Devices

Описание

Электроэлемент
MULTIPLEXER, 4X1, 4OHM RON, 10MICROMAX; On State Resistance Max:4ohm; Supply Voltage Range:1.8V to 5.5V; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Multiplexer Case:µMAX; Analogue Switch Case Style:µMAX; Base Number:4634; Multiplexer Configuration:4:1; No. of Circuits:1Circuits; Operating Temperature Range:-40°C to +85°C; Supply Current:1nA

Технические параметры

Category Integrated Circuits(ICs)
Circuit 1x4
Current - Supply 1nA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Multiplexer
Mounting Type Surface Mount
On-State Resistance 4 Ohm
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 10-µMAX
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage Supply Source Single Supply
Brand: Analog Devices/Maxim Integrated
Configuration: 1x4:1
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Isolation - Typ: -80 dB
Off Time - Max: 11 ns
On Resistance - Max: 4 Ohms
On Time - Max: 18 ns
Operating Supply Voltage: 1.8 V to 5 V
Package/Case: UMAX-10
Packaging: Tube
Part # Aliases: MAX4634
Pd - Power Dissipation: 330 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 117 КБ
Datasheet
pdf, 1340 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем