MAX989ESA+
![MAX989ESA+](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 2 шт. —
1 220 руб.
от 5 шт. —
1 120 руб.
1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
Электроэлемент
COMPARATOR, R TO R, DUAL, 300NS, NSOIC; Comparator Type:Micropower; No. of Comparators:2 Comparators; Response Time:300ns; Supply Voltage Range:2.5V to 5.5V, ± 1.25V to ± 2.75V; Comparator Case Style:NSOIC; No. of Pins:8Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:2
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR |
Current - Input Bias (Max) | 1pA @ 5.5V |
Current - Quiescent (Max) | 24µA |
Family | Linear-Comparators |
Hysteresis | ±3mV |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40°C ~ 85°C |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 450ns |
Standard Package | 100 |
Type | General Purpose |
Voltage - Input Offset (Max) | 5mV @ 5.5V |
Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
Brand: | Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Maxim Integrated |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current per Channel: | 95 mA |
Output Type: | Push-Pull |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX989 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 300 ns |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Response Time: | 300 ns |
Series: | MAX989 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | Micro Power Comparator |
Vos - Input Offset Voltage: | 5 mV |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем