AD5318ARUZ
![Фото 1/2 AD5318ARUZ](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
2 160 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Плати частями
от 540 руб. × 4 платежа
от 540 руб. × 4 платежа
Описание
Электроэлемент
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DA Cs in a 16-lead TS SOP. They operate from a single 2.5 V to 5.5 V
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of Converters | 8 |
Number of Outputs and Type | 8 Voltage, Unipolar; 8 Voltage, Bipolar |
Online Catalog | 10 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Settling Time | 7µs |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.05 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 167 kS/s |
Series: | AD5318 |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 167ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1.25%FSR |
Integral Nonlinearity Error | ±4LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 4.5 |
Maximum Settling Time (us) | 9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of DAC Channels | 8 |
Number of Outputs per Chip | 8 |
Output Polarity | Unipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Resolution | 10bit |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем