AD7324BRUZ

AD7324BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
6 080 руб.
1 шт. на сумму 6 080 руб.
Плати частями
от 1 520 руб. × 4 платежа
Номенклатурный номер: 8002982861
Бренд: Analog Devices

Описание

Электроэлемент
ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, CMOS, PDSO16

Технические параметры

Architecture SAR
Brand Analog Devices
DNL - Differential Nonlinearity -0.9 LSB/1.5 LSB
Factory Pack Quantity 96
Gain Error +/-7 LSB
Height 1.05 mm(Max)
INL - Integral Nonlinearity +/-1.1 LSB
Input Type Differential/Pseudo-Differential/Single-Ended
Input Voltage 10 V, +/-2.5 V/+/-5 V/+/-10 V
Interface Type Serial, SPI
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 4 Input, 2 Input/3 Input, 2 Input
Number of Channels 4 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V, 15 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 30 mW
Power Consumption 21 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 13 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 1 MS/s
Series AD7324
SNR - Signal to Noise Ratio 76 dB
Type S/H ADC
Width 4.4 mm
Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: -0.9 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 96
Gain Error: +/-7 LSB
INL - Integral Nonlinearity: +/-1.1 LSB
Input Type: Differential/Pseudo-Differential/Single-Ended
Input Voltage: 10 V, +/-2.5 V/+/-5 V/+/-10 V
Interface Type: Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 4 Input, 2 Input/3 Input, 2 Input
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 30 mW
Power Consumption: 21 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7324
SNR - Signal to Noise Ratio: 76 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Вес, г 5

Техническая документация

Datasheet
pdf, 699 КБ
Документация
pdf, 792 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем