AD7327BRUZ

AD7327BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
3 810 руб.
Добавить в корзину 1 шт. на сумму 3 810 руб.
Номенклатурный номер: 8002982862
Бренд: Analog Devices

Описание

Электроэлемент
Analog to Digital Converters - ADC 8-Channel,12-Bit +Sign Bipolar Input ADC

Технические параметры

Analog Supply Voltage 12 V to 16.5 V
Architecture SAR
Brand Analog Devices
Development Kit EVAL-AD7327SDZ
Digital Supply Voltage 2.7 V to 5.25 V
DNL - Differential Nonlinearity -0.9 LSB/1.2 LSB
Factory Pack Quantity 75
Gain Error +/-7 LSB
Height 1.05 mm(Max)
INL - Integral Nonlinearity +/-1.1 LSB
Input Type Differential/Pseudo-Differential/Single-Ended
Input Voltage 10 V, +/-2.5 V/+/-5 V/+/-10 V
Interface Type Serial, SPI
Length 6.5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 8 Input, 4 Input/7 Input, 4 Input
Number of Channels 8 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V, 15 V
Package / Case TSSOP-20
Packaging Tube
Pd - Power Dissipation 17 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 13 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 500 kS/s
Series AD7327
SNR - Signal to Noise Ratio 76 dB
Type S/H ADC
Width 4.4 mm
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7327SDZ
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: -0.9 LSB/1.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: +/-7 LSB
INL - Integral Nonlinearity: +/-1.1 LSB
Input Type: Differential/Pseudo-Differential/Single-Ended
Input Voltage: 10 V, +/-2.5 V/+/-5 V/+/-10 V
Interface Type: Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input, 4 Input/7 Input, 4 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 17 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 500 kS/s
Series: AD7327
SNR - Signal to Noise Ratio: 76 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Вес, г 0.191

Техническая документация

Datasheet
pdf, 728 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем