AD7352BRUZ
![Фото 1/3 AD7352BRUZ](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438621.jpg)
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
2 970 руб.
1 шт.
на сумму 2 970 руб.
Плати частями
от 744 руб. × 4 платежа
от 744 руб. × 4 платежа
Описание
Электроэлемент
Сдвоенный 12-разрядный АЦП последовательного приближения с дифференциальным входом и одновременной выборкой, быстродействие 3 MSPS
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Design Resources | DC-Coupled, Single-Ended-to-Differential Conversion Using AD8138 and AD7352(CN0040) |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | Simultaneous Sampling |
Input Type | Differential |
Mfg Application Notes | Motor Control Solution-Servo Control |
Number of A/D Converters | 2 |
Number of Bits | 12 |
Number of Inputs | 2 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 3M |
Standard Package | 1 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.25 V ~ 2.75 V |
Voltage - Supply, Digital | 2.25 V ~ 2.75 V |
Analog Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7352EDZ |
Digital Supply Voltage: | 2.25 V to 3.6 V |
DNL - Differential Nonlinearity: | +/-0.99 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gain Error: | +/-6 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Differential |
Interface Type: | Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 2.5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 45 mW |
Power Consumption: | 26 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 3 MS/s |
Series: | AD7352 |
SNR - Signal to Noise Ratio: | 71.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 2.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±6LSB |
Input Signal Type | Differential |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 45 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 3Msps |
Signal to Noise Ratio | 71.5dB(Typ) |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Power Dissipation (mW) | 26 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Вес, г | 16.33 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем