AD7685CRMZ

Фото 1/2 AD7685CRMZ
Изображения служат только для ознакомления,
см. техническую документацию
5 390 руб.
от 2 шт.5 200 руб.
1 шт. на сумму 5 390 руб.
Плати частями
от 1 349 руб. × 4 платежа
Номенклатурный номер: 8002982868
Бренд: Analog Devices

Описание

Электроэлемент
ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO10

Технические параметры

Architecture SAR
Brand Analog Devices
DNL - Differential Nonlinearity +/-1.5 LSB
Factory Pack Quantity 50
Gain Error +/-15 LSB
Height 0.85 mm
INL - Integral Nonlinearity +/-2 LSB
Input Type Differential
Input Voltage 5.8 V
Interface Type Serial, 3-Wire, 4-Wire, SPI
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 1 Input
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V
Package / Case MSOP-10
Packaging Tube
Pd - Power Dissipation 15 mW
Power Consumption 10 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Resolution 16 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 250 kS/s
Series AD7685
SNR - Signal to Noise Ratio 93.5 dB
Type S/H ADC
Unit Weight 0.005051 oz
Width 3 mm
Analog Supply Voltage: 2.3 V to 5.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 1.8 V to 5 V
DNL - Differential Nonlinearity: +/-1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-15 LSB
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential
Input Voltage: 5.8 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 15 mW
Power Consumption: 10 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 250 kS/s
Series: AD7685
SNR - Signal to Noise Ratio: 93.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.08

Техническая документация

AD7685 datasheet
pdf, 634 КБ
Datasheet
pdf, 507 КБ
Datasheet AD7685CRMZRL7
pdf, 559 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем