AD7689BCPZ

Фото 1/2 AD7689BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 2 шт.1 570 руб.
от 5 шт.1 470 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8002982869
Бренд: Analog Devices

Описание

Электроэлемент
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS

Технические параметры

Architecture SAR
Brand Analog Devices
DNL - Differential Nonlinearity -1 LSB/1.5 LSB
Factory Pack Quantity 490
Gain Error +/-30 LSB
Height 0.83 mm
INL - Integral Nonlinearity +/-1.5 LSB
Input Type Differential/Pseudo-Differential/Single-Ended
Input Voltage 2.5 V/4.096 V, +/-1.25 V/+/-2.048 V
Interface Type Serial, 4-Wire, SPI
Length 4 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 8 Input, 8 Input/4 Input, 4 Input/2 Input
Number of Channels 8 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V
Package / Case LFCSP-20
Packaging Tray
Pd - Power Dissipation 19.2 mW
Power Consumption 15.5 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 16 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 250 kS/s
Series AD7689
SNR - Signal to Noise Ratio 93.5 dB
Type S/H ADC
Width 4 mm
Analog Supply Voltage: 2.3 V to 5.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 1.8 V to 5.5 V
DNL - Differential Nonlinearity: -1 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 490
Gain Error: +/-30 LSB
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Differential/Pseudo-Differential/Single-Ended
Input Voltage: 2.5 V/4.096 V, +/-1.25 V/+/-2.048 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input, 8 Input/4 Input, 4 Input/2 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: LFCSP-20
Packaging: Tray
Pd - Power Dissipation: 19.2 mW
Power Consumption: 15.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 250 kS/s
Series: AD7689
SNR - Signal to Noise Ratio: 93.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.08

Техническая документация

AD7682_7689
pdf, 1119 КБ
AD7682_7689
pdf, 736 КБ
Datasheet
pdf, 771 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем