AD7920BRMZ

AD7920BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 2 шт.1 530 руб.
от 5 шт.1 420 руб.
от 10 шт.1 361.25 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8002982874
Бренд: Analog Devices

Описание

Электроэлемент
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8

Технические параметры

Architecture SAR
Category Integrated Circuits(ICs)
Configuration S/H-ADC
Data Interface SPI, DSP
Family Data Acquisition-Analog to Digital Converters(ADC)
Input Type Single Ended
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 1
Online Catalog 12 Bit
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Ratio - S/H ADC
Reference Type Supply
Sampling Rate (Per Second) 250k
Standard Package 50
Supplier Device Package 8-MSOP
Voltage - Supply, Analog 2.35 V ~ 5.25 V
Voltage - Supply, Digital 2.35 V ~ 5.25 V
Analog Supply Voltage: 2.35 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-CN0241-SDPZ
Digital Supply Voltage: 2.35 V to 5.25 V
DNL - Differential Nonlinearity: +/-1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-1.5 LSB
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Single-Ended
Input Voltage: 5.25 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 15 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 250 kS/s
Series: AD7920
SNR - Signal to Noise Ratio: 70 dB, 71 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.06

Техническая документация

Datasheet
pdf, 345 КБ
Datasheet AD7910ARMZ
pdf, 486 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем