AD8694ARUZ
![AD8694ARUZ](https://static.chipdip.ru/lib/207/DOC043207056.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 1(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 5(V/us) |
Supply Current | 4.2@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 103.52(dB) |
Amplifier Type | General Purpose |
Base Product Number | AD8694 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 80mA |
Current - Supply | 950ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 10MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 14-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-TSSOP |
Voltage - Input Offset | 400ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 6V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 95 dB |
Development Kit: | EVAL-CN0276-SDPZ |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 260 pA |
Input Voltage Range - Max: | 3.9 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 950 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 80 mA |
Output Type: | Rail-to-Rail |
Package/Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 103.52 dB |
Vos - Input Offset Voltage: | 400 uV |
Вес, г | 0.076 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем