AD9214BRSZ-65

AD9214BRSZ-65
Изображения служат только для ознакомления,
см. техническую документацию
7 780 руб.
от 2 шт.7 490 руб.
от 5 шт.7 120 руб.
от 10 шт.6 897.84 руб.
Добавить в корзину 1 шт. на сумму 7 780 руб.
Плати частями
от 1 945 руб. × 4 платежа
Номенклатурный номер: 8002982914
Бренд: Analog Devices

Описание

Электроэлемент
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Технические параметры

Architecture Pipelined
Category Integrated Circuits(ICs)
Configuration S/H-ADC
Data Interface Parallel
Family Data Acquisition-Analog to Digital Converters(ADC)
Input Type Differential, Single Ended
Number of A/D Converters 1
Number of Bits 10
Number of Inputs 1
Online Catalog 10 Bit
Operating Temperature -40°C ~ 85°C
Other Names AD9214BRSZ65
Package / Case 28-SSOP(0.209", 5.30mm Width)
Packaging Tube
Ratio - S/H ADC
Reference Type Internal
Sampling Rate (Per Second) 65M
Standard Package 47
Supplier Device Package 28-SSOP
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Analog Supply Voltage: 2.7 V to 3.6 V
Architecture: Pipeline
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 3.6 V
DNL - Differential Nonlinearity: -1 LSB/1.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 47
Gain Error: -2%FSR/8%FSR
INL - Integral Nonlinearity: +/-1.9 LSB
Input Type: Differential
Input Voltage: 1 Vp-p/2 Vp-p
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package / Case: SSOP-28
Packaging: Tube
Pd - Power Dissipation: 325 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 10 bit
Sample and Hold: Yes
Sampling Rate: 65 MS/s
Series: AD9214
SNR - Signal to Noise Ratio: 58.3 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Вес, г 0.71

Техническая документация

Datasheet
pdf, 447 КБ
Datasheet
pdf, 1318 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем