AD9520-3BCPZ
![Фото 1/2 AD9520-3BCPZ](https://static.chipdip.ru/lib/166/DOC004166932.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/998/DOC009998273.jpg)
10 680 руб.
1 шт.
на сумму 10 680 руб.
Плати частями
от 2 670 руб. × 4 платежа
от 2 670 руб. × 4 платежа
Описание
Электроэлемент
Voltage Max:3.465V; Clock Ic Case Style:Lfcsp-Vq-Ep; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD9520-3BCPZ
Технические параметры
Category | Integrated Circuits(ICs) |
Design Resources | Synchronizing Multiple AD9910 1 GSPS Direct Digital Synthesizers(CN0121)Phase Coherent FSK Modulator(CN0186) |
Differential - Input | Output |
Divider/Multiplier | Yes/No |
Family | Clock/Timing-Clock Generators, PLLs, Frequency Synthesizers |
Frequency - Max | 2.25GHz |
Input | CMOS, LVDS, LVPECL |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Clock Generators |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD95203BCPZ |
Output | CMOS, LVPECL |
Package / Case | 64-VFQFN Exposed Pad, CSP |
Packaging | Tray |
PLL | Yes |
Ratio - Input | Output |
Standard Package | 1 |
Supplier Device Package | 64-LFCSP-VQ(9x9) |
Type | Clock Generator, Fanout Distribution |
Video File | Rapid Prototyping with JESD204B using FMC and Xilinx FPGAs |
Voltage - Supply | 3.135 V ~ 3.465 V |
Base Product Number | AD9520 -> |
Differential - Input:Output | Yes/Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tray |
Ratio - Input:Output | 2:12, 2:24 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Automotive | No |
Clock Input Frequency (MHz) | 0 to 250 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Level | LVPECL|LVDS|CMOS |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Frequency (MHz) | 2400(Min) |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 12 |
Output Logic Level | CMOS|LVPECL |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Analog Devices |
Development Kit: | AD9520-3/PCBZ |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Max Output Freq: | 2250 MHz |
Maximum Input Frequency: | 250 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 12 Output |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVPECL |
Package / Case: | LFCSP-64 |
Packaging: | Tray |
Product Category: | Clock Generators & Support Products |
Product Type: | Clock Generators |
Series: | AD9520-3 |
Subcategory: | Clock & Timer ICs |
Type: | Clock Generators |
Вес, г | 98.5 |
Техническая документация
Datasheet
pdf, 1361 КБ
Datasheet AD9520-3BCPZ
pdf, 1399 КБ
Datasheet AD9520-3BCPZ
pdf, 1802 КБ
Документация
pdf, 1397 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем