ADA4000-4ARZ
![ADA4000-4ARZ](https://static.chipdip.ru/lib/919/DOC016919545.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
от 375 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14
Технические параметры
Common Mode Rejection Ratio | 72(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4(V) |
Dual Supply Voltage (Typ) | ±5/±9/±12/±15(V) |
Input Bias Current | 0.04(nA) |
Input Offset Voltage | 1.7(mV) |
Maximum Input Offset Current | 0.00004@±5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 82(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 20(V/us) |
Supply Current | 6.6@±5V(mA) |
Technology | JFET |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 114(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 4.5 nA |
Input Voltage Range - Max: | 15 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.35 mA |
Operating Supply Voltage: | 4 V to 18 V |
Output Current per Channel: | 28 mA |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 92 dB |
Series: | ADA4000-4 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 4 V, +/-4 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 114 dB |
Vos - Input Offset Voltage: | 200 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем