ADA4004-2ARZ
![ADA4004-2ARZ](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 490 руб.
Добавить в корзину 1 шт.
на сумму 2 490 руб.
Плати частями
от 624 руб. × 4 платежа
от 624 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifier, Dual, 12 Mhz, 2, 2.7 V/ S, 5V To 15V, Soic, 8 Rohs Compliant: Yes |Analog Devices ADA4004-2ARZ .
Технические параметры
Common Mode Rejection Ratio | 105(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±5(V) |
Dual Supply Voltage (Typ) | ±9/±12(V) |
Input Bias Current | 85(nA) |
Input Offset Voltage | 0.14(mV) |
Maximum Input Offset Current | 0.085@±5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 110(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 2.7(V/us) |
Supply Current | 4@±5V(mA) |
Technology | Bipolar |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 12 |
Voltage Gain in dB | 112.04(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 113 dB |
Dual Supply Voltage: | +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 1.8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 12 MHz |
Ib - Input Bias Current: | 165 nA |
Input Voltage Range - Max: | 12.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 30 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 10 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 5 V to 15 V |
Output Current per Channel: | 10 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 118 dB |
Series: | ADA4004-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.7 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 15 V, 30 V |
Supply Voltage - Min: | 5 V, 10 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 112.04 dB |
Vos - Input Offset Voltage: | 40 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем