ADG1221BRMZ
![Фото 1/4 ADG1221BRMZ](https://static.chipdip.ru/lib/967/DOC043967141.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167159.jpg)
![](https://static.chipdip.ru/lib/439/DOC004439221.jpg)
![](https://static.chipdip.ru/lib/881/DOC011881169.jpg)
1 410 руб.
от 2 шт. —
1 280 руб.
1 шт.
на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
от 354 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: analog switch; SPST-NO; Ch: 2; parallel; MSOP10; tube; 960MHz Характеристики Категория | Микросхема |
Тип | мультиплексор, демультиплексор |
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2 x SPST-NO |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 475 Ohm |
Other Names | ADG1221BRMZ-REEL7 |
Package / Case | 10-MSOP |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 1 |
Type | Analog Switch |
Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V |
Voltage Supply Source | Single, Dual Supply |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Configuration | Dual SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 250@12V |
Maximum Turn-Off Time (ns) | 150@12V |
Maximum Frequency (25°C) @ Vcc (MHz) | 550(Typ)@12V|960(Typ)@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12 |
Maximum Single Supply Voltage (V) | 16.5 |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Typical Supply Current (mA) | 0.14@16.5V/-0.000001@-16.5V |
Maximum Supply Current (mA) | 0.19@16.5V/-0.001@-16.5V@-40C to 125C |
Maximum On Resistance (Ohm) | 475@12V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Standard Package Name | SOP |
Pin Count | 10 |
Supplier Package | MSOP |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 10 |
Lead Shape | Gull-wing |
-3db Bandwidth | 960MHz |
Base Product Number | ADG1221 -> |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 2.2pF |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm |
Charge Injection | 0.1pC |
Crosstalk | -90dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 100pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 2 |
On-State Resistance (Max) | 200Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-MSOP |
Switch Circuit | SPST - NO |
Switch Time (Ton, Toff) (Max) | 130ns, 105ns |
Voltage - Supply, Dual (VВ±) | В±5V ~ 16.5V |
Voltage - Supply, Single (V+) | 5V ~ 16.5V |
Brand: | Analog Devices |
Configuration: | 2 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 105 ns |
On Resistance - Max: | 200 Ohms |
On Time - Max: | 170 ns |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.3 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1221 |
Subcategory: | Switch ICs |
Supply Current - Max: | 190 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем