ADG3123BRUZ
![Фото 1/2 ADG3123BRUZ](https://static.chipdip.ru/lib/168/DOC004168094.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/794/DOC004794690.jpg)
1 990 руб.
от 2 шт. —
1 850 руб.
1 шт.
на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
от 499 руб. × 4 платежа
Посмотреть аналоги3
Описание
Электроэлемент
8-Channel CMOS Logic to High Voltage Level Translator | IC TRNSLTR UNIDIR 20TSSOP
Технические параметры
Abs. Propagation Delay Time | 125(ns) |
Frequency (Max) | 0.1(TYP)(MHz) |
High Level Output Current | -10(mA) |
Low Level Output Current | 10(mA) |
Maximum Propagation Delay Time @ Maximum CL | 80(TYP)@-7V@27V |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | -24.2/35(V) |
Operating Supply Voltage (Min) | 0/10.8(V) |
Operating Supply Voltage (Typ) | -7/27(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Quiescent Current | 65(uA) |
Rad Hardened | No |
Technology | CMOS |
Base Product Number | ADG3123 -> |
Channel Type | Unidirectional |
Channels per Circuit | 8 |
ECCN | EAR99 |
Features | Over Voltage Protection |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | Non-Inverted |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-TSSOP |
Translator Type | Voltage Level |
Voltage - VCCA | 2.3V ~ 5.5V |
Voltage - VCCB | 2.3V ~ 5.5V |
Absolute Propagation Delay Time (ns) | 125 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Voltage Level Translator |
Maximum Frequency (MHz) | 0.1(Typ) |
Maximum High Level Output Current (mA) | -10 |
Maximum Low Level Output Current (mA) | 10 |
Maximum Operating Supply Voltage (V) | -24.2/35 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 80(Typ)-7V 27V |
Maximum Quiescent Current (mA) | 0.065(Typ) |
Minimum High Level Input Voltage (V) | 1.7 |
Minimum Operating Supply Voltage (V) | 0/10.8 |
Minimum Operating Temperature (°C) | -40 |
Number of Channels | 8 |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | -7/27 |
Вес, г | 0.308 |
Техническая документация
Datasheet ADG3123BRUZ
pdf, 225 КБ
Datasheet ADG3123BRUZ
pdf, 223 КБ
Datasheet ADG3123BRUZ
pdf, 223 КБ
Документация
pdf, 322 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем