ADV7393BCPZ

ADV7393BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
2 080 руб.
от 2 шт.1 960 руб.
от 10 шт.1 880 руб.
Добавить в корзину 1 шт. на сумму 2 080 руб.
Плати частями
от 520 руб. × 4 платежа
Номенклатурный номер: 8002983039
Бренд: Analog Devices

Описание

Электроэлемент
The ADV7390/ADV7391/ADV7392/ADV7393 are a family of high speed, digital-to-analog video encoders on single monolithic chips. Three 2.7 V/3.3 V 10-bit

Технические параметры

Brand Analog Devices
Development Kit EVAL-ADV7393EBZ
Factory Pack Quantity 490
Height 0.83 mm
Input Type CCIR-656, ITU-R BT.1358
Length 6 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 3 Channel
Number of DACs 3
Operating Supply Current 81 mA
Operating Supply Voltage 1.8 V, 3.3 V
Output Type NTSC, PAL
Package / Case LFCSP-40
Packaging Tray
Product Category Video ICs
Resolution 10 bit
RoHS Details
Series ADV7393
Supply Voltage - Max 1.89 V, 3.465 V, 3.63 V
Supply Voltage - Min 1.71 V, 2.6 V
Type Video Encoders
Width 6 mm
Applications Set-Top Boxes, Video Players, Displays
Base Product Number ADV7393 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 40-LFCSP-VQ (6x6)
Voltage - Supply, Analog 2.6V ~ 3.46V
Voltage - Supply, Digital 1.71V ~ 1.89V
Brand: Analog Devices
Development Kit: EVAL-ADV7393EBZ
Factory Pack Quantity: Factory Pack Quantity: 490
Input Type: CCIR-656, ITU-R BT.1358
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of DACs: 3
Operating Supply Current: 81 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: NTSC, PAL
Package / Case: LFCSP-40
Packaging: Tray
Product Category: Video ICs
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7393
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V, 3.465 V, 3.63 V
Supply Voltage - Min: 1.71 V, 2.6 V
Type: Video Encoder
Вес, г 2.28

Техническая документация

Datasheet
pdf, 1916 КБ
Datasheet
pdf, 1818 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем