LT1007IS8
![LT1007IS8](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 570 руб.
от 2 шт. —
2 400 руб.
от 4 шт. —
2 290 руб.
Добавить в корзину 1 шт.
на сумму 2 570 руб.
Плати частями
от 644 руб. × 4 платежа
от 644 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP
Технические параметры
Common Mode Rejection Ratio | 110(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±5(V) |
Input Offset Voltage | 0.06(mV) |
Maximum Input Offset Current | 0.05@±15V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Pin Count | 8 |
Power Supply Rejection Ratio | 106(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 2.5(V/us) |
Technology | Bipolar |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 8 |
Voltage Gain in dB | 146.02(dB) |
Amplifier Type | General Purpose |
Base Product Number | LT1007 -> |
Current - Input Bias | 15nA |
ECCN | EAR99 |
Gain Bandwidth Product | 8MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SO |
Voltage - Input Offset | 20ВµV |
Voltage - Supply, Single/Dual (В±) | В±4V ~ 18V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 1 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.055@±15V |
Maximum Input Offset Current (uA) | 0.05@±15V |
Maximum Input Offset Voltage (mV) | 0.06@±15V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 140 |
Minimum CMRR (dB) | 110 |
Minimum CMRR Range (dB) | 105 to 115 |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 106 |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±9|±12 |
Typical Gain Bandwidth Product (MHz) | 8 |
Typical Input Bias Current (uA) | 0.015@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.8@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.5@±15V |
Typical Output Resistance (Ohm) | 70 |
Typical Slew Rate (V/us) | 2.5@±15V |
Typical Voltage Gain (dB) | 146.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем