LT1220CN8
![Фото 1/2 LT1220CN8](https://static.chipdip.ru/lib/516/DOC006516345.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/645/DOC043645960.jpg)
2 590 руб.
от 2 шт. —
2 410 руб.
от 3 шт. —
2 310 руб.
Добавить в корзину 1 шт.
на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
от 649 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP
Технические параметры
Common Mode Rejection Ratio | 92(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Input Offset Voltage | 1(mV) |
Maximum Input Offset Current | 0.3@±15V |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | COMMERCIALC |
Package Type | PDIP N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 90(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Settling Time | 0.095(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 250(V/us) |
Supply Current | 10.5@±15V(mA) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 45 |
Voltage Gain in dB | 93.98(dB) |
Amplifier Type: | High Speed |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 114 dB |
en - Input Voltage Noise Density: | 17 nV/rtHz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 50 V/mV |
GBP - Gain Bandwidth Product: | 45 MHz |
Ib - Input Bias Current: | 300 nA |
In - Input Noise Current Density: | 2 pA/rtHz |
Ios - Input Offset Current: | 300 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 45 MOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 8 mA |
Output Current per Channel: | 26 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 94 dB |
Series: | LT1220 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Vos - Input Offset Voltage: | 500 uV |
Техническая документация
Datasheet
pdf, 263 КБ
Datasheet LT1220CS8#PBF
pdf, 266 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем