LT1229CS8
![LT1229CS8](https://static.chipdip.ru/lib/078/DOC043078426.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 760 руб.
от 2 шт. —
2 570 руб.
от 5 шт. —
2 440 руб.
1 шт.
на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
от 690 руб. × 4 платежа
Описание
Электроэлемент
High Speed Operational Amplifiers Dual Current Feedback Op Amp
Технические параметры
Common Mode Rejection Ratio | 55(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±2(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Offset Voltage | 10(mV) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 60(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Settling Time | 0.045(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 2500(V/us) |
Supply Current | 9.5@±15V(mA) |
Technology | Bipolar |
Voltage Gain in dB | 65(dB) |
Amplifier Type: | Video Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 69 dB |
en - Input Voltage Noise Density: | 3.2 nV/rtHz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 100 MHz |
In - Input Noise Current Density: | 1.4 pA/rtHz |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 25 MOhms |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 6 mA |
Output Current per Channel: | 30 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 kV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4 V |
Voltage Gain dB: | 65 dB |
Vos - Input Offset Voltage: | 3 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем