LT1513CR

LT1513CR
Изображения служат только для ознакомления,
см. техническую документацию
3 620 руб.
от 2 шт.3 410 руб.
Добавить в корзину 1 шт. на сумму 3 620 руб.
Номенклатурный номер: 8002983163
Бренд: Analog Devices

Описание

Электроэлемент
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCD/NiMH 2000mA 20V 8-Pin(7+Tab) DDPAK Tube

Технические параметры

Base Part Number LT1513
Battery Chemistry Multi-Chemistry
Battery Pack Voltage 20V(Max)
Charge Current - Max 2A
Current - Charging Constant-Programmable
Fault Protection -
Interface -
Manufacturer Linear Technology
Number of Cells 1
Operating Temperature 0В°C ~ 125В°C(TJ)
Package / Case TO-263-8, DВІPak(7 Leads+Tab), TO-263CA
Packaging Tube
Part Status Active
Programmable Features -
Series -
Standard Package 50
Supplier Device Package D2PAK-7
Voltage - Supply (Max) 25V
Base Product Number LT1513 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Software Download http://ltspice.analog.com/software/LTspiceXVII.exe
Battery Type: Lead Acid, Lithium-ion, Nickel Cadmium(NiCd), Nickel Metal Hydride(NiMH)
Brand: Analog Devices
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 mA
Operating Supply Voltage: 2.7 V to 25 V
Output Current: 3 A
Output Voltage: 20 V
Package/Case: D2PAK-7
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Вес, г 5.25

Техническая документация

Datasheet
pdf, 214 КБ
Datasheet
pdf, 213 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем