LT1787HS8

LT1787HS8
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 2 шт.1 000 руб.
1 шт. на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
Номенклатурный номер: 8002983183
Бренд: Analog Devices

Описание

Электроэлемент
IC,SENSE AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC,TandR, LEAD FREE

Технические параметры

Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Offset Voltage 0.075(mV)
Mounting Surface Mount
Number of Elements 1
Number of Channels 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 100(dB)
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 36(V)
Single Supply Voltage (Min) 2.5(V)
Single Supply Voltage (Typ) 3/5/9/12/15/18/24/28(V)
Voltage Gain dB 18.32(dB)
Amplifier Type: High Side Current Sense Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: DC907A-B
Factory Pack Quantity: 100
Gain Error: 1%
Gain V/V: 8 V/V
GBP - Gain Bandwidth Product: 115 kHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 60 uA
Output Current per Channel: 50 uA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.5 V
Vcm - Common Mode Voltage: 2.5 V to 36 V
Vos - Input Offset Voltage: 40 uV

Техническая документация

Datasheet
pdf, 276 КБ
Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем