ATMEGA8A-MN

ATMEGA8A-MN
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
1 шт. на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
Номенклатурный номер: 8002983217

Описание

Электроэлемент
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP - Bulk (Alt: ATMEGA8A-MNR)

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 490
Interface Type I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 8
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case QFN-32
Packaging Tray
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 8 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 8A
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename ATMEGA
Unit Weight 0.006653 oz
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 23 I/O
Number of Timers/Counters: 3 Timer
Package/Case: QFN-32
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ATmega8A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
Вес, г 0.1886

Техническая документация

Datasheet
pdf, 307 КБ
Документация
pdf, 3100 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем