ATTINY44A-MF

ATTINY44A-MF
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.350 руб.
от 5 шт.283 руб.
от 7 шт.264.60 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002983223

Описание

Электроэлемент
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Bulk (Alt: ATTINY44A-MFR)

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 256 B
Data RAM Type SRAM
Data ROM Size 256 B
Data ROM Type EEPROM
Factory Pack Quantity 490
Height 0.8 mm
I/O Voltage 1.8 V to 5.5 V
Interface Type I2C, SPI, USI
Length 4 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 12 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case QFN-20
Packaging Tray
Part # Aliases ATTINY44A-MF
Processor Series tinyAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type Flash
RoHS Details
Series ATTINY 44A
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename ATTINY
Unit Weight 0.004339 oz
Watchdog Timers Watchdog Timer
Width 4 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 490
I/O Voltage: 1.8 V to 5.5 V
Interface Type: I2C, SPI, USI
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 2 Timer
Package / Case: QFN-20
Packaging: Tray
Processor Series: tinyAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: ATtiny44
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 7519 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем