LTC2412CGN

LTC2412CGN
Изображения служат только для ознакомления,
см. техническую документацию
4 160 руб.
от 2 шт.3 950 руб.
от 5 шт.3 780 руб.
Добавить в корзину 1 шт. на сумму 4 160 руб.
Плати частями
от 1 040 руб. × 4 платежа
Номенклатурный номер: 8002983281
Бренд: Analog Devices

Описание

Электроэлемент
Аналого-цифровые преобразователи (АЦП) 24-Bit 2-Ch. Diff. Delta-Sigma ADC

Технические параметры

Architecture Delta-Sigma
Differential Input Yes
Digital Supply Support NO
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Full Scale Error 12PPM OF VREF
Input Polarity Bipolar
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error 14ppm of Vref(LSB)
Mounting Surface Mount
No Missing Codes 24
Number of Elements 1
Number of Input Channels 2
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Package Type SSOP N
Packaging Rail/Tube
Pin Count 16
Power Supply Requirement Single
Rad Hardened No
Rated Input Volt ±2.75V
Reference Voltage EXTERNAL(V)
Resolution 24Bit
Sample and Hold NO
Sample Rate 7.5SPS(KSPS)
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3.3/5(V)
Single-Ended Input NO
Analogue Supply Voltage: 2.7 V to 5.5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: DC746A
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: 100
INL - Integral Nonlinearity: 33.5 LSB
Input Type: Differential
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SSOP-16
Packaging: Tube
Pd - Power Dissipation: 1 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sampling Rate: 7.5 S/s
Shutdown: Shutdown
Subcategory: Data Converter ICs
Type: Precision
Вес, г 0.198

Техническая документация

Datasheet
pdf, 546 КБ
Datasheet LTC2412CGN#PBF
pdf, 553 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем