LTC2498CUHF
![LTC2498CUHF](https://static.chipdip.ru/lib/080/DOC043080566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 190 руб.
Добавить в корзину 1 шт.
на сумму 3 190 руб.
Плати частями
от 799 руб. × 4 платежа
от 799 руб. × 4 платежа
Описание
Электроэлемент
16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial Automotive 38-Pin QFN EP Tube
Технические параметры
Automotive | Yes |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, Microwire) |
Input Signal Type | DifferentialISingle-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | 10ppm of Vref |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of ADCs | 1 |
Number of Input Channels | 16I8 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 38 |
Polarity of Input Voltage | Bipolar |
Sampling Rate | 7.5sps |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Voltage Reference | External |
Voltage Supply Source | Single |
Architecture | Sigma-Delta |
Configuration | MUX-ADC |
Data Interface | SPI |
Features | Temperature Sensor |
Manufacturer | Linear Technology |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Number of Inputs | 8, 16 |
Operating Temperature | 0В°C ~ 70В°C |
Package / Case | 38-WFQFN Exposed Pad |
Part Status | Active |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 7.5 |
Series | - |
Standard Package | 52 |
Supplier Device Package | 38-QFN(5x7) |
Voltage - Supply, Analog | 2.7 V ~ 5.5 V |
Voltage - Supply, Digital | 2.7 V ~ 5.5 V |
Analogue Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 1 LSB |
Factory Pack Quantity: | 52 |
Gain Error: | 1 LSB |
INL - Integral Nonlinearity: | 0.5 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Package/Case: | QFN-38 |
Packaging: | Tube |
Pd - Power Dissipation: | 480 uW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sampling Rate: | 15 S/s |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Type: | Precision |
Вес, г | 0.153 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем