LTC2499CUHF
![LTC2499CUHF](https://static.chipdip.ru/lib/131/DOC043131915.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 030 руб.
от 2 шт. —
2 810 руб.
от 5 шт. —
2 670 руб.
1 шт.
на сумму 3 030 руб.
Плати частями
от 759 руб. × 4 платежа
от 759 руб. × 4 платежа
Описание
Электроэлемент
Analog to Digital Converters - ADC 24-bit, 16-ch I2c Delta Sigma ADC w Temp Sensor
Технические параметры
Architecture | Delta-Sigma |
Differential Input | Yes |
Differential Linearity Error | 1LSB(Typ) |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±25PPM OF VREF |
Input Polarity | Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | 10ppm of Vref(LSB) |
Interface Type | Serial(2-Wire/I2C) |
Mounting | Surface Mount |
No Missing Codes | 24 |
Number of Elements | 1 |
Number of Input Channels | 16/8 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 38 |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | ±2.75V |
Reference Voltage | EXTERNAL(V) |
Resolution | 24Bit |
Sample and Hold | NO |
Sample Rate | 7.5SPS(KSPS) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Single-Ended Input | YES |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | 1 LSB |
Factory Pack Quantity: | 52 |
Gain Error: | 1 LSB |
INL - Integral Nonlinearity: | 0.5 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Package / Case: | QFN-38 |
Packaging: | Tube |
Pd - Power Dissipation: | 480 uW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sampling Rate: | 33 kS/s |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 43.3 dB |
Subcategory: | Data Converter ICs |
Type: | Precision |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем