LTC2641CMS8-16
![LTC2641CMS8-16](https://static.chipdip.ru/lib/016/DOC014016882.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 450 руб.
Добавить в корзину 1 шт.
на сумму 5 450 руб.
Плати частями
от 1 364 руб. × 4 платежа
от 1 364 руб. × 4 платежа
Описание
Электроэлемент
Цифро-аналоговые преобразователи (ЦАП) Single Unipolar 16-bit Unbuffered Vout DACs
Технические параметры
Architecture | Segment |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±5LSB |
Integral Nonlinearity Error | ±2LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Output Type | Voltage |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | EXTERNAL(V) |
Resolution | 16BIT(b) |
Settling Time | 1(us) |
Signal to Noise Ratio | 92DB(TYP) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Base Product Number | LTC2641 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC264 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5, В±0.5 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/41497 |
Software Download | http://ltspice.analog.com/software/LTspiceIV.dmght |
Supplier Device Package | 8-MSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | 2 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 120 uA |
Output Type: | Voltage Unbuffered |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 0.36 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Series: | LTC2641 |
Settling Time: | 1 us |
SNR - Signal to Noise Ratio: | 92 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем