LTC2642IDD-16
![Фото 1/2 LTC2642IDD-16](https://static.chipdip.ru/lib/691/DOC013691232.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/097/DOC027097410.jpg)
3 500 руб.
от 2 шт. —
3 270 руб.
от 5 шт. —
3 120 руб.
Добавить в корзину 1 шт.
на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
от 875 руб. × 4 платежа
Описание
Электроэлемент
Цифро-аналоговые преобразователи (ЦАП) Single Bipolar 16-bit Unbuffered Vout DACs
Технические параметры
Automotive | No |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Integral Nonlinearity Error | ??2LSB |
Maximum Power Dissipation - (mW) | 0.6(Typ) |
Maximum Settling Time - (us) | 1(Typ) |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of DAC Channels | 1 |
Operating Temperature - (??C) | -40~85 |
Output Type | Voltage |
Packaging | Tube |
Pin Count | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Voltage Reference | External |
Architecture | Segment |
Converter Type | General Purpose |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±5LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 0.6(Typ) |
Maximum Settling Time (us) | 1(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Part Status | Active |
PCB changed | 10 |
Power Supply Type | Single |
PPAP | No |
Resolution | 16bit |
Signal to Noise Ratio | 92dB(Typ) |
Supplier Temperature Grade | Industrial |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Gain Error: | 2 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 120 uA |
Output Type: | Voltage Unbuffered |
Package / Case: | DFN-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 360 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Product: | DAC-Voltage Output DACs |
Reference Type: | Internal, Supply |
Reference Voltage: | 2 V to 5 V |
Resolution: | 16 bit |
Series: | LTC2642 |
Settling Time: | 1 us |
Shutdown: | No Shutdown |
SNR - Signal to Noise Ratio: | 92 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем