LTC3530EMS

LTC3530EMS
Изображения служат только для ознакомления,
см. техническую документацию
2 350 руб.
от 2 шт.2 170 руб.
от 5 шт.2 060 руб.
1 шт. на сумму 2 350 руб.
Плати частями
от 589 руб. × 4 платежа
Номенклатурный номер: 8002983312
Бренд: Analog Devices

Описание

Электроэлемент
Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.6A 10-Pin MSOP Tube

Технические параметры

Current - Output 600mA
Frequency - Switching 300kHz ~ 2MHz
Function Step-Up/Step-Down
Manufacturer Linear Technology
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C(TA)
Output Configuration Positive
Output Type Adjustable
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Part Status Active
Standard Package 50
Supplier Device Package 10-MSOP
Synchronous Rectifier Yes
Topology Buck-Boost
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 1.8V
Voltage - Output (Max) 5.25V
Voltage - Output (Min/Fixed) 1.8V
Base Product Number LTC3530 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Software Download http://ltspice.analog.com/software/LTspiceXVII.exe
Video File Introducing Power by Linear
Brand: Analog Devices
Development Kit: DC938A
Factory Pack Quantity: 50
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.8 V
Input Voltage: 1.8 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 600 mA
Output Voltage: 1.8 V to 5.25 V
Package/Case: MSOP-10
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz to 2 MHz
Topology: Buck-Boost
Type: Synchronous Buck-Boost DC/DC Converter

Техническая документация

Datasheet
pdf, 298 КБ
Datasheet
pdf, 296 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем