LTC3862EFE-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 880 руб.
Добавить в корзину 1 шт.
на сумму 2 880 руб.
Плати частями
от 720 руб. × 4 платежа
от 720 руб. × 4 платежа
Описание
Электроэлемент
Импульсные регуляторы напряжения Multi-Phase Current Mode Step-Up DC/DC Controller
Технические параметры
Automotive | Yes |
Maximum Input Voltage - (V) | 36 |
Maximum Supply Current - (mA) | 3 |
Maximum Switching Frequency - (kHz) | 500 |
Military | No |
Minimum Input Voltage - (V) | 8.5 |
Operating Temperature - (?C) | -40~85 |
Packaging | Tube |
Pin Count | 24 |
Standard Package Name | SOP |
Supplier Package | TSSOP EP |
Base Product Number | LTC3862 -> |
Clock Sync | Yes |
Control Features | Enable, Frequency Control, Phase Control, Soft Sta |
Duty Cycle (Max) | 96% |
ECCN | EAR99 |
Frequency - Switching | 75kHz ~ 500kHz |
Function | Step-Up, Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive |
Output Phases | 2 |
Output Type | Transistor Driver |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-TSSOP-EP |
Synchronous Rectifier | No |
Topology | Boost, SEPIC |
Video File | Introducing Power by Linear |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 36V |
Brand: | Analog Devices |
Factory Pack Quantity: | 62 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 8.5 V |
Input Voltage: | 8.5 V to 36 V |
Load Regulation: | -2% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.8 mA |
Output Current: | 20 mA |
Output Voltage: | 10 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 30 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 300 kHz |
Topology: | Boost, SEPIC |
Type: | Multi-Phase Current Mode Step-Up DC/DC Controller |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем