LTC6082IGN
![LTC6082IGN](https://static.chipdip.ru/lib/078/DOC043078380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 980 руб.
1 шт.
на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
от 745 руб. × 4 платежа
Описание
Электроэлемент
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Технические параметры
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.07(mV) |
Maximum Input Offset Current | 0.0000001(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SSOP N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Rejection Ratio | 98(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 6(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 1(V/us) |
Technology | CMOS |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 3.5 |
Voltage Gain in dB | 120(dB) |
Amplifier Type: | Low Noise Precision Operational Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
en - Input Voltage Noise Density: | 13 nV/sqrt Hz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 3.6 MHz |
Ib - Input Bias Current: | 0.2 pA |
In - Input Noise Current Density: | 0.0005 pA/rtHz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 100 fA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 330 uA |
Output Current per Channel: | 17 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SSOP-16 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 110 dB |
Settling Time: | 6 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 90 uV |
Вес, г | 0.104 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем