FDPF18N50T
![Фото 1/4 FDPF18N50T](https://static.chipdip.ru/lib/828/DOC043828082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/700/DOC021700575.jpg)
![](https://static.chipdip.ru/lib/625/DOC010625692.jpg)
![](https://static.chipdip.ru/lib/478/DOC021478587.jpg)
1 250 руб.
от 2 шт. —
1 120 руб.
от 5 шт. —
1 020 руб.
от 10 шт. —
970 руб.
1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Описание
Электроэлемент
Описание Транзистор: N-MOSFET, полевой, 500В, 10,8А, 38,5Вт, TO220FP Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 50 |
Fall Time | 90 ns |
Forward Transconductance - Min | 25 S |
Height | 16.07 mm |
Id - Continuous Drain Current | 18 A |
Length | 10.36 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-220FP-3 |
Packaging | Tube |
Pd - Power Dissipation | 38.5 W |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 265 mOhms |
Rise Time | 165 ns |
RoHS | Details |
Series | FDPF18N50T |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | Power MOSFET |
Typical Turn-Off Delay Time | 95 ns |
Typical Turn-On Delay Time | 55 ns |
Unit Weight | 0.080072 oz |
Vds - Drain-Source Breakdown Voltage | 500 V |
Vgs - Gate-Source Voltage | 30 V |
Width | 4.9 mm |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 90 ns |
Forward Transconductance - Min: | 25 S |
Id - Continuous Drain Current: | 18 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 38.5 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 60 nC |
Rds On - Drain-Source Resistance: | 265 mOhms |
Rise Time: | 165 ns |
Series: | FDPF18N50T |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | Power MOSFET |
Typical Turn-Off Delay Time: | 95 ns |
Typical Turn-On Delay Time: | 55 ns |
Vds - Drain-Source Breakdown Voltage: | 500 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Channel Type | N |
Maximum Continuous Drain Current | 18 A |
Maximum Drain Source Resistance | 265 mΩ |
Maximum Drain Source Voltage | 500 V |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Power Dissipation | 38.5 W |
Minimum Gate Threshold Voltage | 3V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220F |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 45 nC @ 10 V |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов