FDS4559
![Фото 1/4 FDS4559](https://static.chipdip.ru/lib/304/DOC005304627.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/779/DOC013779367.jpg)
![](https://static.chipdip.ru/lib/007/DOC030007402.jpg)
![](https://static.chipdip.ru/lib/512/DOC028512952.jpg)
360 руб.
от 2 шт. —
310 руб.
от 10 шт. —
252 руб.
1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
MOSFET, NP-CH, 60V, 8-SOIC, RL; Transistor Polarity:N and P Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.042ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.2V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Max:175°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +175°C
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | N-Channel, P-Channel |
Factory Pack Quantity | 2500 |
Fall Time | 6 ns, 12 ns |
Forward Transconductance - Min | 14 S, 9 S |
Height | 1.75 mm |
Id - Continuous Drain Current | 4.5 A |
Length | 4.9 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Package / Case | SO-8 |
Packaging | Reel |
Part # Aliases | FDS4559_NL |
Pd - Power Dissipation | 2 W |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 55 mOhms |
Rise Time | 8 ns, 10 ns |
RoHS | Details |
Series | FDS4559 |
Technology | Si |
Tradename | PowerTrench |
Transistor Polarity | N-Channel, P-Channel |
Transistor Type | 1 N-Channel, 1 P-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 19 ns, 19 ns |
Typical Turn-On Delay Time | 11 ns, 7 ns |
Unit Weight | 0.006596 oz |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 3.9 mm |
Channel Type | N, P |
Maximum Continuous Drain Current | 3.5 A, 4.5 A |
Maximum Drain Source Resistance | 55 mΩ, 105 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Power Dissipation | 2 W |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Transistor Configuration | Isolated |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 12.5 nC @ 10 V, 15 nC @ 10 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 4.5@N Channel|3.5@P Channel |
Maximum Drain Source Resistance (mOhm) | 55@10V@N Channel|105@10V@P Channel |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | TMOS |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Fall Time (ns) | 6@N Channel|12@P Channel |
Typical Gate Charge @ 10V (nC) | 12.5@N Channel|15@P Channel |
Typical Gate Charge @ Vgs (nC) | 12.5@10V@N Channel|15@10V@P Channel |
Typical Input Capacitance @ Vds (pF) | 650@25V@N Channel|759@25V@P Channel |
Typical Rise Time (ns) | 8@N Channel|10@P Channel |
Typical Turn-Off Delay Time (ns) | 19@N Channel|19@P Channel |
Typical Turn-On Delay Time (ns) | 11@N Channel|7@P Channel |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 146 КБ
Datasheet
pdf, 265 КБ
FDS4559
pdf, 147 КБ
FDS4559
pdf, 288 КБ
Документация
pdf, 306 КБ
FDS4559_D
pdf, 327 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов