FDS4935A

Фото 1/5 FDS4935A
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.320 руб.
от 5 шт.249 руб.
от 10 шт.223.02 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002983440

Описание

Электроэлемент
Описание Транзистор P-МОПx2, полевой, -30В, -7А, 1,6Вт, SO8, PoВтeОмTОмench®

Технические параметры

Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Dual Dual Drain
Factory Pack Quantity 2500
Fall Time 25 ns
Forward Transconductance - Min 19 S
Height 1.75 mm
Id - Continuous Drain Current -7 A
Length 4.9 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case SO-8
Packaging Cut Tape
Part # Aliases FDS4935A_NL
Pd - Power Dissipation 2 W
Product Category MOSFET
Rds On - Drain-Source Resistance 23 mOhms
Rise Time 10 ns
RoHS Details
Series FDS4935A
Technology Si
Tradename PowerTrench
Transistor Polarity P-Channel
Transistor Type 2 P-Channel
Type MOSFET
Typical Turn-Off Delay Time 48 ns
Typical Turn-On Delay Time 13 ns
Unit Weight 0.006596 oz
Vds - Drain-Source Breakdown Voltage -30 V
Vgs - Gate-Source Voltage 20 V
Width 3.9 mm
Automotive No
Channel Type P
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Drain Current (A) 7
Maximum Drain Source Resistance (mOhm) 23@10V
Maximum Drain Source Voltage (V) 30
Maximum Gate Source Voltage (V) ±20
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 2000
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 2
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology TMOS
Standard Package Name SO
Supplier Package SOIC
Typical Fall Time (ns) 25
Typical Gate Charge @ Vgs (nC) 15@5V
Typical Input Capacitance @ Vds (pF) 1233@15V
Typical Rise Time (ns) 10
Typical Turn-Off Delay Time (ns) 48
Typical Turn-On Delay Time (ns) 13
Maximum Continuous Drain Current 7 A
Maximum Drain Source Resistance 23 mΩ
Maximum Drain Source Voltage 30 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Power Dissipation 2 W
Minimum Gate Threshold Voltage 1V
Mounting Type Surface Mount
Package Type SOIC
Transistor Configuration Isolated
Transistor Material Si
Typical Gate Charge @ Vgs 15 nC @ 5 V
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 247 КБ
Datasheet
pdf, 113 КБ
Документация
pdf, 230 КБ
Datasheet FDS4935A
pdf, 230 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов