FOD3120
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
390 руб.
от 5 шт. —
319 руб.
от 10 шт. —
292.32 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OPTOCOUPLER, DIP-8, 2.5A; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Isolation Voltage:5kV; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Drive
Технические параметры
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 1000 |
Fall Time | 60 ns |
Height | 3.94 mm |
If - Forward Current | 16 mA |
Isolation Voltage | 5000 Vrms |
Length | 9.91 mm |
Manufacturer | ON Semiconductor |
Maximum Continuous Output Current | 2.5 A |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Operating Supply Voltage | 15 V to 30 V |
Output Type | Push-Pull |
Package / Case | DIP-8 |
Packaging | Bulk |
Pd - Power Dissipation | 250 mW |
Product Category | Logic Output Optocouplers |
Propagation Delay - Max | 400 ns |
Rise Time | 60 ns |
RoHS | Details |
Series | FOD3120 |
Type | Buffer |
Unit Weight | 0.031429 oz |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Width | 6.86 mm |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 60 ns |
If - Forward Current: | 16 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 2.5 A |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 15 V to 30 V |
Output Type: | Push-Pull |
Package / Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 250 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 400 ns |
Rise Time: | 60 ns |
Series: | FOD3120 |
Subcategory: | Optocouplers |
Type: | Buffer |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 460 КБ
Документация
pdf, 460 КБ