QRE1113GR

Фото 1/6 QRE1113GR
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.92 руб.
от 100 шт.80.13 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002983550

Описание

Электроэлемент
OPTO SWITCH, REFLECTIVE; Sensor Output:Phototransistor; Sensor Mounting:SMD; Sensing Distance:5mm; Forward Current If:50mA; Reverse Voltage Vr:5V; Collector Emitter Voltage V(br)ceo:30V; Forward Voltage:1.2V; Product Range:QRE1113GR; SVHC:No SVHC (27-Jun-2018); Forward Current If Max:50mA; Input Current:20mA; No. of Channels:1Channels; No. of Pins:4Pins; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Optocoupler Output Type:Phototransistor; Output Voltage:30V; Output Voltage Max:20V

Технические параметры

Lead Finish Matte Tin
Max Processing Temp 260
Maximum Collector Current 20 mA
Maximum Collector Emitter Voltage 30 V
Maximum Forward Current 50 mA
Maximum Power Dissipation 75 mW
Maximum Reverse Voltage 5 V
Mounting Surface Mount
MSL Level 4
Number of Channels per Chip 1
Operating Temperature -40 to 85 °C
Pin Count 4
Product Dimensions 3.6x2.9x1.7 mm
Supplier Package Miniature SMT
Type Reflective
Wavelength 940 nm
Brand ON Semiconductor/Fairchild
Collector- Emitter Voltage VCEO Max 30 V
Factory Pack Quantity 1000
Fall Time 20 us
If - Forward Current 20 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Output Type Phototransistor
Package / Case SMD-4 Gull Wing
Packaging Cut Tape or Reel
Pd - Power Dissipation 75 mW
Rise Time 20 us
Sensing Distance 1 mm
Sensing Method Reflective
Series QRE1113
Subcategory Optical Switches
Vf - Forward Voltage 1.2 V
Vr - Reverse Voltage 5 V
Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 30 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 20 us
If - Forward Current: 20 mA
Manufacturer: onsemi
Maximum Collector Current: 20 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Package / Case: SMD-4 Gull Wing
Pd - Power Dissipation: 75 mW
Rise Time: 20 us
Sensing Distance: 1 mm
Sensing Method: Reflective
Series: QRE1113
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
MSL(Уровень чувствительности к влажности) 4
Диапазон измерений -25…+85 °С
Описание Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Тип Фототранзисторный выходной рефлекторный датчик серии QRE1113
Тип монтажа поверхностный(SMT)
Транспортная упаковка: размер/кол-во 58*46*43/2000
Упаковка REEL, 1000 шт.
Mounting Type Surface Mount
Number of Pins 4
Operating Temperature Range -40 →+85°C
Output Device Phototransistor
Package Type SMD
Typical Fall Time 20µs
Typical Rise Time 20µs
Width 2.9mm
Вес, г 0.2

Техническая документация

Datasheet
pdf, 2534 КБ
Datasheet
pdf, 327 КБ
Datasheet QRE1113GR
pdf, 372 КБ
QRE1113GR
pdf, 196 КБ
Документация
pdf, 328 КБ