74LV14D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
88 руб.
от 8 шт. —
72 руб.
2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Описание
Электроэлемент
IC, 74LV, SMD, 74LV14, SOIC14, 3.3V; Logic Family / Base Number:74LV14; Logic Type:Inverter; Output Current:12mA; No. of Inputs:1; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LV; Logic IC Base Number:7414; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74LV14; Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Range:-40В°C to +125В°C; Supply Voltage:3.3V; Supply Voltage Range:1V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Inverter Schmitt Trigger |
High Level Output Current | -12 mA |
Logic Family | LV |
Logic Type | CMOS |
Low Level Output Current | 12 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Mounting Style | SMD/SMT |
Number of Circuits | 6 Circuit |
Operating Supply Voltage | 3.3 V |
Package / Case | SOT-108 |
Packaging | Reel |
Part # Aliases | 74LV14D-T |
Product Category | Inverters |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Base Product Number | 74LV14 -> |
Current - Output High, Low | 12mA, 12mA |
Current - Quiescent (Max) | 40ВµA |
ECCN | EAR99 |
Features | Schmitt Trigger |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.4V ~ 3.85V |
Logic Level - Low | 0.3V ~ 1.1V |
Max Propagation Delay @ V, Max CL | 15ns @ 3.3V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Inputs | 6 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LV -> |
Supplier Device Package | 14-SO |
Voltage - Supply | 1V ~ 5.5V |
High level range (VIH) | 1.4V~3.85V |
Input Type | Schmitt Trigger |
Low level range (VIL) | 300mV~1.1V |
Max Propagation Delay | 15ns@3.3V, 50pF |
Sink Current | 12mA |
Source Current | 12mA |
Supply Current (Max) | 40uA |
Supply Voltage(Single) | 1V~5.5V |
Case | SO14 |
Family | LV |
Kind of gate buffer NOT inverter AND NAND OR NOR XOR exclusive-OR XNOR exclusive-NOR | NOT |
Kind of input | with Schmitt trigger |
Kind of package | reel, tape |
Mounting | SMD |
Number of channels | hex, 6 |
Quiescent current | 40µA |
Technology | TTL |
Type of integrated circuit | digital |
Вес, г | 0.262 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем